Analog DevicesMAX9278AGTM+LVDS
LVDS Deserializer 3120Mbps 0.45V 48-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Deserializer | |
| 1 | |
| 1 | |
| 1 | |
| 3120 | |
| CML | |
| 1.8 | |
| 3.3 | |
| -0.06 | |
| 0.06 | |
| 0.45 | |
| 2.5 | |
| 20 | |
| -40 | |
| 105 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 7 mm |
| Package Length | 7 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

