| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Manufacturer Type | Voltage Comparator |
| Number of Channels per Chip | 1 |
| Rail to Rail | No |
| Typical CMRR (dB) | 82.5 |
| Typical PSRR (dB) | 80 |
| Typical Response Time (us) | 0.008 |
| Typical Response Time Range (us) | 0.0003 to 0.05 |
| Maximum Propagation Delay Time (ns) | 8(Typ) |
| Output Type | TTL |
| Maximum Operating Supply Voltage (V) | ±5.25|10 |
| Maximum Input Offset Voltage (mV) | 4@±5V |
| Minimum Single Supply Voltage (V) | 5 |
| Maximum Single Supply Voltage (V) | 10 |
| Maximum Dual Supply Voltage (V) | ±5.25 |
| Maximum Input Bias Current (uA) | 10@±5V |
| Maximum Supply Current (mA) | 4@5V/-3@-5V |
| Maximum Power Dissipation (mW) | 500 |
| Power Supply Type | Single|Dual |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |