| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Micropower Comparator | |
| 4 | |
| Rail to Rail Output | |
| 100 | |
| 80 | |
| 8000(Typ) | |
| Push-Pull | |
| ±2.75|5.5 | |
| 1(Typ)@5V | |
| 2.5 | |
| 5.5 | |
| ±2.75 | |
| 0.003(Typ)@5V | |
| 0.0112(Typ)@5V | |
| 727 | |
| Single|Dual | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
