| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | NRND |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Process Technology | 0.4um |
| Minimum Operating Supply Voltage (V) | 4.5 |
| Maximum Operating Supply Voltage (V) | 26 |
| Typical Operating Supply Voltage (V) | 5|9|12|15|18|24 |
| Low Level Output Current (uA) | 1000(Typ) |
| High Level Output Current (uA) | 1000(Typ) |
| Maximum Power Dissipation (mW) | 1349 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| Pin Count | 20 |
| Lead Shape | No Lead |