| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Power Management IC |
| Input Voltage (V) | 4.1 to 8 |
| Minimum Operating Supply Voltage (V) | 4.1 |
| Maximum Operating Supply Voltage (V) | 8 |
| Maximum Supply Current (mA) | 1.5(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Maximum Power Dissipation (mW) | 2857 |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| Pin Count | 40 |
| Lead Shape | No Lead |