Analog DevicesMAX8216CPD+Supervisory Circuits
Processor Supervisor 4.579V/13.235V/-10.59V/-13.235V/-4.415V 5 Open Drain 14-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 5 | |
| Open Drain | |
| 4.521|13.036|-10.749|-13.434|-4.482 | |
| 4.579|13.235|-10.59|-13.235|-4.415 | |
| 4|13.434|-10.431|-13.036|-4.348 | |
| -15|-5|5|15 | |
| 2.7 | |
| 11 | |
| 250 | |
| 800 | |
| No | |
| No | |
| No | |
| No | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Voltage Monitor | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 7.87(Max) |
| Package Length | 19.43(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
