Analog DevicesMAX792TESE+Supervisory Circuits
Processor Supervisor 3.06V 1 Active High/Active Low/Push-Pull 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 280 | |
| Active High/Active Low/Push-Pull | |
| 3 | |
| 3.06 | |
| 3.15 | |
| 2.75 to 5.5 | |
| 2.75 | |
| 5.5 | |
| 150 | |
| 762 | |
| No | |
| Yes | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Voltage Supervisory | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

