Analog DevicesMAX77975EFD+电池管理
Switching Battery Charger Li-Ion/Li-Pol 3500mA 4.15V to 4.46V 32-Pin FC2QFN Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 4.7 | |
| 19 | |
| 4.15 to 4.46 | |
| 3500 | |
| 2826.86 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | FC2QFN |
| 32 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
