Analog DevicesMAX77751BEFG+T电池管理
Switching Battery Charger Li-Ion/Li-Pol 3150mA 4.15V 24-Pin FC2QFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Switching Battery Charger | |
| Li-Ion|Li-Pol | |
| 4 | |
| 4.7 | |
| 14 | |
| 4.15 | |
| 3150(Max) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | FC2QFN |
| 24 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
