Analog DevicesMAX756CPA+直流-直流转换器和开关调节器芯片
Conv DC-DC 0.7V to 7V Step Up Single-Out 3.3V/5V 8-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 500 | |
| Yes | |
| 1 | |
| 3.3|5 | |
| 0.7 | |
| 7 | |
| 0.7(Min) | |
| 60 | |
| 87 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 7.87(Max) |
| Package Length | 9.91(Max) |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 8 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

