Analog DevicesMAX7310AUE+TGPIO 扩充器
I2C/SMBus Interface 400kHz 5.5V 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 8 | |
| 56 | |
| Yes | |
| SMBus|I2C | |
| 400 | |
| Fast | |
| 0.4um | |
| No | |
| Open Drain | |
| 2.3 | |
| 5.5 | |
| 30(Typ) | |
| 18(Typ) | |
| 5 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

