Analog DevicesMAX7300AAX+TGPIO 扩充器
I2C Interface 400kHz 5.5V Automotive 36-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 28 | |
| 16 | |
| No | |
| I2C | |
| 400 | |
| Fast | |
| 0.5um | |
| Yes | |
| Open Drain | |
| 2.5 | |
| 5.5 | |
| 18 | |
| 4.5 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35 |
| Package Width | 7.5 |
| Package Length | 15.38 |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 36 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

