Analog DevicesMAX710ESE+直流-直流转换器和开关调节器芯片
Conv DC-DC 1.8V to 11V Non-Inv/Inv/Step Up/Step Down Single-Out 3.3V/5V 0.25A 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Fixed | |
| No | |
| 1 | |
| 3.3|5 | |
| 0.25 | |
| 1.8 | |
| 11 | |
| 1.5 | |
| 0.3%/V(Typ) | |
| 0.5%(Typ) | |
| 85(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

