Analog DevicesMAX6971ANG+LED 驱动器
LED Driver 32 Segment 25000uA Supply Current 24-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 32 | |
| 16 | |
| Constant Current | |
| 0.8um | |
| 3 | |
| 5.5 | |
| 3.3|5 | |
| 36(Max) | |
| 25000 | |
| 55 | |
| 60000 | |
| 1067 | |
| -40 | |
| 125 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 7.87(Max) |
| Package Length | 32.13(Max) |
| PCB changed | 24 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 24 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
