Analog DevicesMAX6969AWG+TLED 驱动器
LED Driver 32 Segment 25000uA Supply Current 24-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 16 | |
| 32 | |
| 16 | |
| Constant Current | |
| 0.8um | |
| DC/DC | |
| 3 | |
| 5.5 | |
| 3.3|5 | |
| 5.5(Max) | |
| 25000 | |
| 55 | |
| 941 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 15.6(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

