Analog DevicesMAX6960AMH+DLED 驱动器
LED Driver 64 Segment 9000uA Supply Current 44-Pin MQFP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 64 | |
| 2.7 | |
| 3.6 | |
| 3.3 | |
| 9000 | |
| 750000 | |
| 48000 | |
| 1012 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.2(Max) |
| Package Width | 10.11(Max) |
| Package Length | 10.11(Max) |
| PCB changed | 44 |
| Standard Package Name | QFP |
| Supplier Package | MQFP |
| 44 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

