Analog DevicesMAX668EUB+T电流模式 PWM 控制器
Current Mode PWM Controller 28V 1A 100kHz to 500kHz 10-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| Current Mode PWM Controller | |
| Current | |
| Boost|Flyback|SEPIC | |
| 1 | |
| 100 to 500 | |
| 90(Typ) | |
| 1000 | |
| 200(Max) | |
| 200(Max) | |
| 1.2um | |
| 28(Max) | |
| 3 to 28 | |
| 3 | |
| 28 | |
| 0.22(Typ) | |
| 444 | |
| No | |
| No | |
| Yes | |
| 1.1 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 2.95 |
| Package Length | 2.95 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

