Analog DevicesMAX4760ETX+TAnalog Switch Multiplexers
Analog Switch Quad DPDT 36-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad DPDT | |
| DPDT | |
| 4 | |
| 8 | |
| 16 | |
| Yes | |
| Non-Inverting | |
| 140@5.25V | |
| 50@5.25V | |
| 150(Typ)@3V | |
| Single | |
| Single | |
| 1.8 | |
| 3|5 | |
| 5.5 | |
| 0.00001@4.3V | |
| 0.001@4.3V@-40C to 85C | |
| 100 | |
| 100 | |
| 3.5@2.7V | |
| 1 to 5 | |
| Single | |
| 2105 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
