Analog DevicesMAX4741EUA+TAnalog Switch Multiplexers
Analog Switch Dual SPST 8-Pin uMAX T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPST | |
| SPST | |
| 2 | |
| 2 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 35@1.8V | |
| 25@1.8V | |
| 100(Typ)@3V | |
| Single | |
| Single | |
| 1.6 | |
| 3 | |
| 3.6 | |
| 0.0002@3.6V | |
| 150 | |
| 150 | |
| 2.5@1.8V | |
| 1 to 5 | |
| Single | |
| 362 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

