Analog DevicesMAX4740ETE+TAnalog Switch Multiplexers
Analog Switch Quad SPDT 16-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPDT | |
| SPDT | |
| 4 | |
| 4 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 210(Typ)@3.3V | |
| 210(Typ)@3.3V | |
| Single | |
| Single | |
| 1.6 | |
| 3|5 | |
| 5.5 | |
| 0.0003@5.5V | |
| 0.005@5.5V@-40C to 85C | |
| 300 | |
| 300 | |
| 0.9@3.3V | |
| <1 | |
| Single | |
| 1667 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

