Analog DevicesMAX4736EGC+TAnalog Switch Multiplexers
Analog Switch Dual SPDT 12-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPDT | |
| SPDT | |
| 2 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 30@1.8V | |
| 25@1.8V | |
| 130(Typ)@3V | |
| Single | |
| Single | |
| 1.6 | |
| 3 | |
| 3.6 | |
| 0.000006@3.6V | |
| 0.001@3.6V@-40C to 85C | |
| 300 | |
| 300 | |
| 2@1.8V | |
| 1 to 5 | |
| Single | |
| 1176 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.84 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

