Analog DevicesMAX4679EUE+Analog Switch Multiplexers
Analog Switch Quad SPST 16-Pin TSSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 1000@4.5V | |
| 165@4.5V | |
| 66(Typ)@±5V|63(Typ)@5V | |
| Single | |
| Single | |
| 2.7 | |
| 3|5|9 | |
| 11 | |
| ±2.7 | |
| ±3|±5 | |
| ±5.5 | |
| 0.001@5V | |
| 0.001@5V@-40C to 85C | |
| 100 | |
| 100 | |
| 2.7@4.5V | |
| 1 to 5 | |
| Single|Dual | |
| 457 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

