Analog DevicesMAX4620ESD+Analog Switch Multiplexers
Analog Switch Quad SPST 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 250@3.6V | |
| 100@3.6V | |
| 300(Typ)@5V | |
| Single | |
| Single | |
| 2 | |
| 3|5|9 | |
| 12 | |
| 0.001@5.5V | |
| 10 | |
| 10 | |
| 120@2.7V | |
| 100 to 150 | |
| Single | |
| 640 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 8.65 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
