Analog DevicesMAX4616EUD+TAnalog Switch Multiplexers
Analog Switch Quad SPST 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 15@3.3V | |
| 12@3.3V | |
| 70(Typ)@5V | |
| Single | |
| Single | |
| 2 | |
| 3|5 | |
| 5.5 | |
| 0.000001@5V@-40C to 85C | |
| 0.001@5V@-40C to 85C | |
| 75 | |
| 75 | |
| 60@2.5V | |
| 60 to 80 | |
| Single | |
| 500 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
