Analog DevicesMAX4567CEE+TAnalog Switch Multiplexers
Analog Switch Dual SPDT 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPDT | |
| SPDT | |
| 2 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 500@2.7V | |
| 120@5V | |
| 350(Typ)@±5.5V|320(Typ)@5.5V | |
| Single | |
| Differential | |
| 2.7 | |
| 3|5|9 | |
| 12 | |
| ±2.7 | |
| ±3|±5 | |
| ±6 | |
| 0.00005@5.5V | |
| 0.001@5.5V | |
| 25 | |
| 25 | |
| 350@2.7V | |
| 250 to 400 | |
| Single|Dual | |
| 667 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

