Analog DevicesMAX4535ESD+Analog Switch Multiplexers
Analog Multiplexer Dual 2:1 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Dual 2:1 | |
| 2:1 | |
| 2 | |
| 4 | |
| 2 | |
| Yes | |
| 350@±15V | |
| 500@12V | |
| 250@12V | |
| Single | |
| Single | |
| 9 | |
| 12|15|28|24|18 | |
| 36 | |
| ±4.5 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.225@15V/-0.125@-15V | |
| 0.4@15V/-0.2@-15V | |
| 30 | |
| 30 | |
| 950@12V | |
| 400 to 1000 | |
| Single|Dual | |
| 640 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
