Analog DevicesMAX4528CUA+Analog Switch Multiplexers
Analog Switch Single DPDT 8-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single DPDT | |
| DPDT | |
| 1 | |
| 2 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 100@±5V|175@5V|400@3V | |
| Single | |
| Single | |
| 2.7 | |
| 3|5|9 | |
| 12 | |
| ±2.7 | |
| ±3|±5 | |
| ±6 | |
| 0.001@5V | |
| 20 | |
| 20 | |
| 900@3V | |
| 400 to 1000 | |
| Single|Dual | |
| 330 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

