Analog DevicesMAX4524CUB+Analog Switch Multiplexers
Analog Multiplexer Single 4:1 10-Pin uMAX Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 4:1 | |
| 4:1 | |
| 1 | |
| 4 | |
| 1 | |
| Yes | |
| 150@5.5V|300@3.6V | |
| 300@3.6V | |
| 200@3.6V | |
| Single | |
| Single | |
| 2 | |
| 3|5 | |
| 12 | |
| 0.001@5.5V | |
| 20 | |
| 20 | |
| 400@2.7V | |
| 400 to 1000 | |
| 35 | |
| Single | |
| 330 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | uMAX |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

