Analog DevicesMAX4518CPD+Analog Switch Multiplexers
Analog Multiplexer Single 4:1 14-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 4:1 | |
| 4:1 | |
| 1 | |
| 4 | |
| 1 | |
| Yes | |
| 575@3.3V|245@5.5V|150@±5.5V | |
| 500@3.3V | |
| 400@3.3V | |
| Single | |
| Single | |
| 2.7 | |
| 3|5|9|12 | |
| 15 | |
| ±2.7 | |
| ±5|±3 | |
| ±8 | |
| 0.01@5.5V | |
| 375@3V | |
| 250 to 400 | |
| Single|Dual | |
| 800 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 4.45(Max) |
| Package Width | 7.87(Max) |
| Package Length | 19.43(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
