Analog DevicesMAX4503CUK+TAnalog Switch Multiplexers
Analog Switch Single SPST 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Single SPST | |
| SPST | |
| 1 | |
| 1 | |
| 1 | |
| Yes | |
| Non-Inverting | |
| 150@±5.5V | |
| 100@±5.5V | |
| Single | |
| Single | |
| ±1 | |
| ±3|±5 | |
| ±6 | |
| ±0.04@±5.5V | |
| ±0.125@±5.5V | |
| 10 | |
| 10 | |
| 400@±3.3V | |
| 400 to 1000 | |
| Dual | |
| 571 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.63 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

