| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Output |
| Typical Gain Bandwidth Product (MHz) | 2.5 |
| Minimum CMRR (dB) | 90 |
| Minimum CMRR Range (dB) | 85 to 95 |
| Minimum PSRR (dB) | 80 |
| Maximum Input Offset Voltage (mV) | 0.3@5V |
| Maximum Operating Supply Voltage (V) | 5.25 |
| Maximum Supply Voltage Range (V) | 5 to 7 |
| Minimum Single Supply Voltage (V) | 2.85 |
| Typical Single Supply Voltage (V) | 5|3 |
| Maximum Single Supply Voltage (V) | 5.25 |
| Maximum Input Bias Current (uA) | 0.0001@5V |
| Maximum Supply Current (mA) | 1.1@5V |
| Maximum Input Resistance (MOhm) | 2000(Typ)@5V |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 470 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |