| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Driver |
| Amplifier Topology | Current Feedback Amplifier |
| Number of Drivers/Receivers | 1 |
| JTAG Support | No |
| Typical Slew Rate (V/us) | 5700@±5V |
| Typical 3dB Bandwidth (MHz) | 430 |
| Output Type | Differential |
| Minimum Dual Supply Voltage (V) | ±4.5 |
| Maximum Dual Supply Voltage (V) | ±5.5 |
| Typical Dual Supply Voltage (V) | ±5 |
| Maximum High Drive Current (mA) | 130(Typ) |
| Output Impedance (Ohm) | 1 |
| Power Supply Type | Dual |
| Maximum Power Dissipation (mW) | 1600 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 16 |
| Lead Shape | Gull-wing |