Analog DevicesMAX4372FEBT+T立体声功率放大器
SP Amp Current Sense Amp Single 28V 6-Pin UCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Current Sense Amplifier | |
| 1 | |
| 1 | |
| <35 | |
| 33.98(Typ) | |
| 85 to 95 | |
| 85(Typ) | |
| 75 | |
| 10(Max) | |
| 1.3@12V | |
| 28 | |
| 20 to 30 | |
| 2.7 | |
| 3|5|9|12|15|18|24 | |
| 28 | |
| 2@28V@-40C to 85C | |
| 0.03(Typ)@28V | |
| 273.2 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Single | |
| Mounting | Surface Mount |
| Package Height | 0.33 |
| Package Width | 1 |
| Package Length | 1.52 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | UCSP |
| 6 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

