Analog DevicesMAX4311EEE+TAnalog Switch Multiplexers
Analog Multiplexer Single 4:1 16-Pin QSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 4:1 | |
| 4:1 | |
| 1 | |
| 4 | |
| 1 | |
| No | |
| 50(Typ)@5V | |
| 120(Typ)@5V | |
| 345(Typ)@5V | |
| Single | |
| Single | |
| 4 | |
| 5|9 | |
| 10.5 | |
| ±2 | |
| ±3|±5 | |
| ±5.25 | |
| 120 | |
| 120 | |
| Single|Dual | |
| 667 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47 |
| Package Width | 3.89 |
| Package Length | 4.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

