| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| Automotive | No |
| PPAP | No |
| Type | General Purpose Amplifier |
| Manufacturer Type | Wideband Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Input/Output |
| Output Type | CMOS |
| Maximum Input Offset Voltage (mV) | 6@2.7V |
| Minimum Single Supply Voltage (V) | 2.7 |
| Maximum Single Supply Voltage (V) | 5.5 |
| Minimum Dual Supply Voltage (V) | ±1.35 |
| Maximum Dual Supply Voltage (V) | ±2.5 |
| Maximum Input Offset Current (uA) | 0.00005(Typ)@2.7V |
| Maximum Input Bias Current (uA) | 0.000001@2.7V |
| Typical Output Current (mA) | 200@5V |
| Power Supply Type | Dual|Single |
| Maximum Power Dissipation (mW) | 308.3 |
| Typical Slew Rate (V/us) | 10@2.7V |
| Typical Input Noise Voltage Density (nV/rtHz) | 15@2.7V |
| Typical Voltage Gain (dB) | 100 |
| Minimum PSRR (dB) | 73 |
| Minimum CMRR (dB) | 52 |
| Minimum CMRR Range (dB) | 50 to 60 |
| Typical Gain Bandwidth Product (MHz) | 10 |
| Shut Down Support | Yes |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.4 |
| Package Width | 1 |
| Package Length | 1.52 |
| PCB changed | 6 |
| Standard Package Name | CSP |
| Supplier Package | UCSP |
| Pin Count | 6 |
| Lead Shape | Ball |