Analog DevicesMAX4066ESD+Analog Switch Multiplexers
Analog Switch Quad SPST 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Quad SPST | |
| SPST | |
| 4 | |
| 4 | |
| 4 | |
| Yes | |
| Non-Inverting | |
| 185@3V | |
| 150@3V | |
| 100(Typ)@12V|100(Typ)@5V | |
| Single | |
| Single | |
| 2 | |
| 12|3|5 | |
| 16 | |
| 0.000001@12V@-40C to 85C | |
| 0.001@5.5V@-40C to 85C | |
| 170@3V | |
| 150 to 250 | |
| Single | |
| 640 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
