Analog DevicesMAX4042ESA+T运算放大器
Op Amp Dual Micropower Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Micropower Amplifier | |
| Micropower Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| 1.5@5V | |
| 2.4 | |
| 5.5 | |
| ±1.2 | |
| ±2.75 | |
| 0.003@5V | |
| 0.01@5V | |
| 0.04@5V | |
| Single|Dual | |
| 471 | |
| 0.04@5V | |
| 70@5V | |
| 94 | |
| 0.05@5V | |
| 75 | |
| 70 | |
| 70 to 71 | |
| 0.09 | |
| 50000 | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

