| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.33.00.01 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | General Purpose Amplifier |
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 1 |
| Rail to Rail | Rail to Rail Output |
| Process Technology | 0.4um |
| Output Type | CMOS |
| Maximum Input Offset Voltage (mV) | 2@3V |
| Minimum Single Supply Voltage (V) | 1.4 |
| Maximum Single Supply Voltage (V) | 3.6 |
| Maximum Input Offset Current (uA) | 0.00002@3V |
| Maximum Input Bias Current (uA) | 0.00001@3V |
| Maximum Supply Current (mA) | 0.0013@3.6V |
| Power Supply Type | Single |
| Maximum Power Dissipation (mW) | 247 |
| Typical Slew Rate (V/us) | 0.004@3V |
| Typical Input Noise Voltage Density (nV/rtHz) | 500@3V |
| Typical Voltage Gain (dB) | 108 |
| Minimum PSRR (dB) | 62 |
| Minimum CMRR (dB) | 50 |
| Minimum CMRR Range (dB) | 50 to 60 |
| Typical Gain Bandwidth Product (MHz) | 0.004 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| Pin Count | 5 |
| Lead Shape | Gull-wing |