| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.31.00.30 |
| Automotive | No |
| PPAP | No |
| FET Type | P-channel |
| Number of Drivers | 1 |
| Minimum Operating Supply Voltage (V) | 1.5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Power Dissipation (mW) | 766 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.3 mm |
| Package Width | 0.73 mm |
| Package Length | 0.73 mm |
| PCB changed | 4 |
| Standard Package Name | BGA |
| Supplier Package | WLP |
| Pin Count | 4 |
| Lead Shape | Ball |