| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| -40 | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 2.45 mm |
| Package Length | 2.45 mm |
| PCB changed | 16 |
| Standard Package Name | BGA |
| Supplier Package | WLP |
| 16 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

