Analog DevicesMAX397CAI+TAnalog Switch Multiplexers
Analog Multiplexer Dual 8:1 28-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Dual 8:1 | |
| 8:1 | |
| 2 | |
| 16 | |
| 2 | |
| Yes | |
| 150@±5V|245@5V|575@3V | |
| 500@3V | |
| 400@3V | |
| Single | |
| Single | |
| 2.7 | |
| 3|5|9|12|15 | |
| 16 | |
| ±3 | |
| ±5 | |
| ±8 | |
| 0.00006@5.5V@0C to 70C | |
| 0.001@5.5V@0C to 70C | |
| 30 | |
| 30 | |
| 550@3V | |
| 400 to 1000 | |
| Single|Dual | |
| 762 | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) mm |
| Package Width | 5.38(Max) mm |
| Package Length | 10.33(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
