Analog DevicesMAX337CAI+Analog Switch Multiplexers
Analog Multiplexer Dual 8:1 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Dual 8:1 | |
| 8:1 | |
| 2 | |
| 16 | |
| 2 | |
| Yes | |
| 500@±15V|600@12V | |
| 600@12V | |
| 500@±15V | |
| Single | |
| Single | |
| 4.5 | |
| 5|9|12|15|18|24|28 | |
| 30 | |
| ±4.5 | |
| ±18|±15|±12|±9|±5 | |
| ±20 | |
| 0.4@±15V | |
| 0.7@15V/-0.001@-15V | |
| 30 | |
| 700@12V | |
| 400 to 1000 | |
| Dual|Single | |
| 762 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.78(Max) |
| Package Width | 5.38(Max) |
| Package Length | 10.33(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
