Analog DevicesMAX335EWG+TAnalog Switch Multiplexers
Analog Switch Octal SPST 24-Pin SOIC W T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Octal SPST | |
| SPST | |
| 8 | |
| 8 | |
| 8 | |
| Yes | |
| Non-Inverting | |
| 400@±15V | |
| 400@±15V | |
| Single | |
| Single | |
| ±4.5 | |
| ±5|±9|±12|±15|±18 | |
| ±20 | |
| 0.15@15V/-0.00001@-15V | |
| 0.3@15V/-0.01@-15V | |
| 30 | |
| 150@±15V | |
| 150 to 250 | |
| Dual | |
| 941 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.6(Max) |
| Package Length | 15.6(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

