Analog DevicesMAX328ETE+Analog Switch Multiplexers
Analog Multiplexer Single 8:1 16-Pin TQFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Single 8:1 | |
| 8:1 | |
| 1 | |
| 8 | |
| 1 | |
| Yes | |
| 1500@±15V | |
| 1500@±15V | |
| 1000@±15V | |
| Single | |
| Single | |
| 10 | |
| 12|15|18|24|28 | |
| 30 | |
| ±5 | |
| ±9|±12|±15 | |
| ±18 | |
| 0.0045@15V/-0.001@-15V | |
| 0.2@15V/-0.1@-15V | |
| 40 | |
| 3500@±15V | |
| >=1000 | |
| Single|Dual | |
| 2666.7 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

