Analog DevicesMAX320ESA+TAnalog Switch Multiplexers
Analog Switch Dual SPST 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Analog Switch | |
| Dual SPST | |
| SPST | |
| 2 | |
| 2 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| 150@±5V | |
| 100@±5V | |
| Single | |
| Single | |
| ±2.7 | |
| ±3|±5 | |
| ±8 | |
| ±0.08@±5.5V | |
| ±0.125@±5.5V | |
| 30 | |
| 35@±4.5V | |
| 35 to 45 | |
| Dual | |
| 471 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.37 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

