| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Function | Line Receiver |
| Data Rate | 10Mbps(Min) |
| Receiver Communication Type | RS-422|RS-485 |
| Interface Standards | EIA/TIA-422|EIA/TIA-485 |
| Data Transmission Topology | Multidrop|Multipoint |
| Number of Receivers | 4 |
| Receiver Signal Type | Differential |
| Process Technology | 3um |
| Number of Receivers per Line | 128@RS-485|10@RS-422 |
| Driving Mode | 3-State |
| Number of Receiver Enables | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Power Supply Type | Single |
| Minimum Single Supply Voltage (V) | 3 |
| Typical Single Supply Voltage (V) | 3.3 |
| Maximum Single Supply Voltage (V) | 3.6 |
| Maximum Supply Current (mA) | 4 |
| Supplier Temperature Grade | Extended |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.47 mm |
| Package Width | 3.89 mm |
| Package Length | 4.9 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | QSOP |
| Pin Count | 16 |
| Lead Shape | Gull-wing |