Analog DevicesMAX2615ETA+T射频放大器
RF Amp Single Broadband Amp 4GHz 5.25V 8-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| Automotive | No |
| PPAP | No |
| Broadband Amplifier | |
| 1 | |
| 4000 | |
| 0.5 | |
| 18@4000MHz | |
| 19.5@1000MHz | |
| 37.6@1000MHz | |
| 20(Typ)@4000MHz | |
| 12(Typ)@4000MHz | |
| 12(Typ)@4000MHz | |
| 2.2@2000MHz | |
| 5.25 | |
| 3 | |
| 5 | |
| 81.5(Typ)@5V | |
| Single | |
| 1333.3 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

