| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Transformer Driver |
| Process Technology | 0.8um |
| Maximum Switching Frequency (kHz) | 1000(Typ) |
| Input Voltage (V) | 3 to 5.5 |
| Minimum Operating Supply Voltage (V) | 3 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (mA) | 1.06(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tube |
| Maximum Power Dissipation (mW) | 1509 |
| Mounting | Surface Mount |
| Package Height | 1.51 |
| Package Width | 3.9 |
| Package Length | 4.89 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N EP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |