Analog DevicesMAX25255AFDA/VY+直流-直流转换器和开关调节器芯片
Conv DC-DC 3V to 36V Synchronous Step Down Dual-Out 5V/3.3V 8A/8A 23-Pin FC2QFN Tray Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Fixed | |
| 2000(Typ) | |
| Yes | |
| 2 | |
| 5|3.3 | |
| 8 | |
| 3 | |
| 36 | |
| 3 to 36 | |
| 12 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4.5 |
| Package Length | 5.75 |
| PCB changed | 23 |
| Standard Package Name | QFN |
| Supplier Package | FC2QFN |
| 23 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
