Analog DevicesMAX22007ETN+T数据采集系统
Data Acquisition System Quad DAC 12bit 56-Pin TQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| DAC | |
| 12 | |
| Single | |
| 4 | |
| Serial (SPI) | |
| 1000(Typ) | |
| 0 to 12.5 | |
| 2.7/8 | |
| 3.3/15 | |
| 5.5/24 | |
| ±1LSB | |
| -40 | |
| 85 | |
| Tape and Reel | |
| ±0.2%FSR | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 56 |
| Standard Package Name | QFN |
| Supplier Package | TQFN EP |
| 56 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
